528-AG12D-ES-LF
vs
5-1437536-6
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP28
|
DIP28
|
Housing Material |
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-THERMOPLASTIC POLYESTER
|
POLYESTER
|
Number of Contacts |
28
|
28
|
Base Number Matches |
1
|
1
|
Body Depth |
|
0.18 inch
|
Body Length |
|
1.4 inch
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Current Rating |
|
3 A
|
Insulation Resistance |
|
5000000000 Ω
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.1 inch
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Row Spacing |
|
0.6000000000000001 mm
|
Terminal Pitch |
|
2.54 mm
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 528-AG12D-ES-LF with alternatives
Compare 5-1437536-6 with alternatives