53040C
vs
53040C
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
|
Package Description |
CHIP
|
|
Reach Compliance Code |
compliant
|
|
Factory Lead Time |
10 Weeks
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO
|
|
Height |
5.4 mm
|
|
JESD-609 Code |
e3
|
|
Length |
8.3 mm
|
|
Load Resistance |
40 Ω
|
|
Manufacturer Series |
5300
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Operating Frequency-Max |
500 kHz
|
|
Operating Frequency-Min |
50 kHz
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
TAPE & REEL
|
|
Peak Primary Current |
10 A
|
|
Physical Dimension |
L8.3XB7.2XH5.4 (mm)
|
|
Primary Type |
WOUND PRIMARY
|
|
Secondary Inductance |
320 µH
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
|
Transformer Type |
CURRENT SENSE TRANSFORMER
|
|
Turns Ratio (Np:Ns) |
1:40
|
|
Width |
7.2 mm
|
|
Base Number Matches |
1
|
|
|
|
|