530CB110M000DG
vs
AP3S-110.000MHZ-IJ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
ABRACON LLC
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TRAY
|
TRI-STATE; OUTPUT ENABLE FUNCTION; BULK
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Max |
945 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Frequency-Nom |
110 MHz
|
110 MHz
|
Operating Temperature-Max |
85 °C
|
50 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
CMOS
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC6,.2
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
3.2mm x 2.5mm x 1.2mm
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
88 mA
|
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
6
|
Fall Time-Max |
|
2 ns
|
Output Load |
|
15 pF
|
Rise Time-Max |
|
2 ns
|
|
|
|
Compare 530CB110M000DG with alternatives
Compare AP3S-110.000MHZ-IJ with alternatives