530JA24M0000DG
vs
8WE-24.000MDM-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
TXC CORP
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
TRAY
|
ENABLE/DISABLE FUNCTION; TR, 7 INCH
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
945 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Frequency-Nom |
24 MHz
|
24 MHz
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC6,.2
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
2.5mm x 2.0mm x 0.8mm
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
88 mA
|
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Base Number Matches |
2
|
1
|
Fall Time-Max |
|
8 ns
|
Output Load |
|
15 pF
|
Rise Time-Max |
|
8 ns
|
|
|
|
Compare 530JA24M0000DG with alternatives
Compare 8WE-24.000MDM-T with alternatives