530KA100M000DGR
vs
CXOQ1ESM1-100.0M,-/-200/C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
STATEK CORP
|
Package Description |
ROHS COMPLIANT, SMD, 6 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
TAPE AND REEL
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY; TAPE AND REEL
|
Fall Time-Max |
0.35 ns
|
10 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Max |
945 MHz
|
|
Operating Frequency-Min |
10 MHz
|
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS/TTL
|
CMOS/TTL
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
DILCC6,.2
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.85mm
|
2.6mm x 2.1mm x 1.0mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
0.35 ns
|
10 ns
|
Supply Current-Max |
108 mA
|
|
Supply Voltage-Max |
1.89 V
|
1.98 V
|
Supply Voltage-Min |
1.71 V
|
1.62 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Output Load |
|
15 pF
|
|
|
|
Compare 530KA100M000DGR with alternatives
Compare CXOQ1ESM1-100.0M,-/-200/C with alternatives
-
CXOQ1ESM1-100.0M,-/-200/C vs CXOQHG1ESM1-100.0M,-/-200/C
-
CXOQ1ESM1-100.0M,-/-200/C vs 530WA100M000DG
-
CXOQ1ESM1-100.0M,-/-200/C vs CXOQHG1NSM1-100.0M,-/-200/C
-
CXOQ1ESM1-100.0M,-/-200/C vs 530WA100M000DGR
-
CXOQ1ESM1-100.0M,-/-200/C vs CXOQHG1ESM1-100.0M,100/50/-/C
-
CXOQ1ESM1-100.0M,-/-200/C vs CXOQ1NSM1-100.0M,100/50/-/C
-
CXOQ1ESM1-100.0M,-/-200/C vs CXOQ1NSM1-100.0M,-/-200/C
-
CXOQ1ESM1-100.0M,-/-200/C vs 531WA100M000DG