531836-2 vs CDS40S-05T901-TH feature comparison

531836-2 TE's AMP

Buy Now Datasheet

CDS40S-05T901-TH Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP CRISTEK INTERCONNECTS INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type WIRE WRAP
Total Number of Contacts 40 40
Base Number Matches 2 1
Body Breadth 0.125 inch
Body Depth 0.13 inch
Body Length 1.06 inch
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Mating Contact Pitch 0.05 inch

Compare CDS40S-05T901-TH with alternatives