531FB100M000BGR
vs
SIT9366AI-2C1-25E100.000000
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SILICON LABORATORIES INC
|
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
0.35 ns
|
0.47 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Physical Dimension |
177.8mm x 127.0mm x 41.91mm
|
5.0mm x 3.2mm x 0.9mm
|
Rise Time-Max |
0.35 ns
|
0.47 ns
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
SiTime
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
|
Output Load |
|
100 OHM
|
Package Equivalence Code |
|
SOLCC6,.12
|
Supply Current-Max |
|
79 mA
|
|
|
|
Compare 531FB100M000BGR with alternatives
Compare SIT9366AI-2C1-25E100.000000 with alternatives