532-AG11D-ESL
vs
6-1437532-1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD PROFILE, VERTICAL MOUNT, DIP SOCKET
|
Body Breadth |
0.7 inch
|
|
Body Depth |
0.18 inch
|
|
Body Length |
1.6 inch
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
RND PIN-SKT
|
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP32
|
DIP32
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Housing Material |
POLYETHYLENE POLYESTER
|
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e0
|
e0
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
32
|
32
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.6000000000000001 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare 532-AG11D-ESL with alternatives
Compare 6-1437532-1 with alternatives