53398-0684 vs 53398-0653 feature comparison

53398-0684 Molex

Buy Now Datasheet

53398-0653 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Samacsys Manufacturer Molex
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Terminal Pitch 1.25 mm 1.2446 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 6 6
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature EMBOSSED TAPE PACKAGING
Board Mounting Option FITTING NAIL
Body Breadth 0.146 inch
Body Depth 0.185 inch
Body Length 0.498 inch
Contact Finish Termination TIN OVER NICKEL
Contact Pattern RECTANGULAR
Contact Style BLADE PIN-SKT
Insulator Color YELLOW
Insulator Material GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.049 inch
Mounting Option 1 LOCKING
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Plating Thickness 39u inch
Polarization Key POLARIZED HOUSING

Compare 53398-0684 with alternatives

Compare 53398-0653 with alternatives