5352152-4 vs 124773 feature comparison

5352152-4 TE Connectivity

Buy Now Datasheet

124773 ERNI

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD ERNI ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 18 Weeks
Samacsys Manufacturer TE Connectivity ERNI
Additional Feature SHIELDED 44 SHIELD CONTACTS IN 2 ROW AVAILABLE
Body Breadth 0.449 inch 0.551 inch
Body Depth 0.827 inch 0.594 inch
Body Length 1.73 inch 1.756 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 250 Cycles
EMI Shielded YES
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N .7228 N
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Color GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Name of Rows Loaded E,C,A,D,B
Number Of Connectors ONE ONE
Number Of PCB Rows 5 5
Number of Ports 1
Number of Rows Loaded 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Panel Mount NO
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL, CSA
Terminal Length 0.13 inch 0.146 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 110 110
UL Flammability Code 94V-0
Withdrawl Force-Min .15012 N .139 N
Base Number Matches 1 1
Dielectric Withstanding Voltage 750VAC V

Compare 5352152-4 with alternatives

Compare 124773 with alternatives