5352495-1 vs 5352332-4 feature comparison

5352495-1 TE Connectivity

Buy Now Datasheet

5352332-4 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 11 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Additional Feature POLARIZED, SHROUDED
Body Breadth 0.606 inch 0.606 inch
Body Depth 0.529 inch 0.53 inch
Body Length 1.964 inch 1.965 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 250 Cycles 250 Cycles
EMI Shielded YES
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .7506 N .7506 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 7 7
Number of Ports 1
Number of Rows Loaded 7 7
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Panel Mount NO
Plating Thickness 50u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL
Terminal Length 0.63 inch 0.145 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 154 154
UL Flammability Code 94V-0
Withdrawl Force-Min .15012 N .15012 N
Base Number Matches 1 1
Dielectric Withstanding Voltage 750VAC V

Compare 5352495-1 with alternatives

Compare 5352332-4 with alternatives