53553-0677 vs 53627-0604 feature comparison

53553-0677 Molex

Buy Now Datasheet

53627-0604 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.635 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature POLARIZED
Board Mounting Option POLARIZATION POST
Body Breadth 0.205 inch
Body Depth 0.354 inch
Body Length 1.02 inch
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 70 mΩ
Dielectric Withstanding Voltage 250VAC V
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Insulator Material GLASS FILLED POLYPHENYLENE SULFIDE
Mating Contact Pitch 0.025 inch
Mounting Option 1 LOCKING
Mounting Option 2 FRICTION LOCK
Number Of PCB Rows 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.191 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL

Compare 53553-0677 with alternatives

Compare 53627-0604 with alternatives