53625-0602 vs 53623-0605 feature comparison

53625-0602 Molex

Buy Now Datasheet

53623-0605 Molex

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Body/Shell Style PLUG PLUG
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL (59)
Contact Finish Termination TIN LEAD (39) OVER NICKEL (59)
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.635 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature SLIMSTACK, SHROUDED, POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 53625-0602 with alternatives

Compare 53623-0605 with alternatives