54102-F08-12RLF
vs
AD707CH
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
LEAD FREE
|
TO-99,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.19 inch
|
|
Body Depth |
0.1 inch
|
|
Body Length |
1.2 inch
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
GOLD (2) OVER NICKEL (50)
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Rated Current (Signal) |
3 A
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
24
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
TO-99
|
Pin Count |
|
8
|
Amplifier Type |
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
|
0.002 µA
|
Common-mode Reject Ratio-Nom |
|
140 dB
|
Input Offset Voltage-Max |
|
25 µV
|
JESD-30 Code |
|
O-MBCY-W8
|
Moisture Sensitivity Level |
|
NOT APPLICABLE
|
Neg Supply Voltage Limit-Max |
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
METAL
|
Package Code |
|
TO-99
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
COMMERCIAL
|
Slew Rate-Nom |
|
0.3 V/us
|
Supply Voltage Limit-Max |
|
22 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
|
900
|
|
|
|
Compare 54102-F08-12RLF with alternatives
Compare AD707CH with alternatives