54112-819-24-1300
vs
HW-12-10-FM-D-500-209
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.19 inch
|
0.2 inch
|
Body Depth |
0.512 inch
|
0.5 inch
|
Body Length |
1.2 inch
|
1.2 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
GOLD (3)
|
Contact Finish Termination |
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
TIN OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYETHYLENE
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e0
|
e3
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Plating Thickness |
15u inch
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Reference Standard |
UL, CSA
|
|
Terminal Length |
0.095 inch
|
0.209 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
24
|
24
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
DIN Conformance |
|
NO
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Option |
|
GENERAL PURPOSE
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 54112-819-24-1300 with alternatives
Compare HW-12-10-FM-D-500-209 with alternatives