5499910-5 vs 1658694-9 feature comparison

5499910-5 TE Connectivity

Buy Now Datasheet

1658694-9 TE's AMP

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 5 Days
Samacsys Manufacturer TE Connectivity
Additional Feature MILITARY, CENTER AND DUAL POLARIZED AMP-LATCH, ACTION PIN
Body Breadth 0.336 inch
Body Depth 0.549 inch
Body Length 1.96 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYAMIDE/POLYESTER
MIL Conformance NO NO
Mains Connector Rating 1A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 EJECT LATCH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 15u inch
Polarization Key POLARIZED
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3

Compare 5499910-5 with alternatives