5500-105J
vs
5500R-105J
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
API DELEVAN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.844 Ω
|
0.844 Ω
|
Inductance-Nom (L) |
1000 µH
|
1000 µH
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
13.21 mm
|
13.21 mm
|
Package Length |
26.675 mm
|
26.675 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
12.58 mm
|
12.58 mm
|
Packing Method |
TR
|
TR
|
Rated Current-Max |
1.08 A
|
1.08 A
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
|
|
|