55091-0279 vs DF15C(3.2)-20DP-0.65V(50) feature comparison

55091-0279 Molex

Buy Now Datasheet

DF15C(3.2)-20DP-0.65V(50) Hirose Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC HIROSE ELECTRIC CO LTD
Package Description LEAD FREE
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Samacsys Manufacturer Molex
Additional Feature ROHS,ELV COMPLIANT W/O METAL FITTING, TUBE PKG.
Board Mounting Option PEG
Body Breadth 0.205 inch 0.197 inch
Body Depth 0.197 inch 0.122 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED AU
Contact Finish Termination TIN OVER NICKEL GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHORUS-COPPER
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .695 N
Insulator Color BLACK BEIGE
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER POLYAMIDE
JESD-609 Code e3 e4
MIL Conformance NO NO
Mating Contact Pitch 0.025 inch 0.026 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING MECH
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -35 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING SHRD ENDS
Rated Current (Signal) 0.5 A 0.3 A
Reference Standard UL UL
Terminal Pitch 0.635 mm 0.65 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Body Length 0.388 inch
Contact Resistance 50 mΩ
Dielectric Withstanding Voltage 150VAC V
Durability 500 Cycles
Insulation Resistance 500000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
PCB Contact Row Spacing 4.699 mm

Compare 55091-0279 with alternatives

Compare DF15C(3.2)-20DP-0.65V(50) with alternatives