556137-5
vs
1381G3
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
ANDERSON POWER PRODUCTS
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
AMPINNERGY, COMPATIBLE CONTACTS: 556135-2; 556136-2; 556135-1; 556136-1
|
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender |
HERMAPHRODITIC
|
HERMAPHRODITIC
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYCARBONATE
|
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Total Number of Contacts |
1
|
1
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Anderson Power Products
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
Option |
|
GENERAL PURPOSE
|
|
|
|
Compare 556137-5 with alternatives
Compare 1381G3 with alternatives