55A0811-22-9
vs
55A0813-22-9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Application |
AIRFRAME, MEDIUM WEIGHT
|
AIRFRAME, MEDIUM WEIGHT
|
Cable Types |
SPEC 55
|
SPEC 55
|
Conductor Finish |
TIN
|
NICKEL
|
Conductor Material |
COPPER ALLOY
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.38 mm2
|
0.38 mm2
|
Diameter |
1.27 mm
|
1.27 mm
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Shielding |
NO
|
NO
|
Stranding |
19X34
|
19X34
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire Size-Max |
22 AWG
|
22 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
4
|
3
|
|
|
|
Compare 55A0811-22-9 with alternatives
Compare 55A0813-22-9 with alternatives