560031
vs
1691580000
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
W+P PRODUCTS GMBH
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.126 inch
|
|
Body Depth |
0.156 inch
|
|
Body Length |
0.217 inch
|
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
500VAC V
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
|
Mating Contact Pitch |
0.049 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
3
|
|
Wire Size-Max |
28 AWG
|
|
Wire Size-Min |
32 AWG
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 560031 with alternatives