560CAC100M000BBG
vs
VC-820-EAW-EAAN-100M000000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
SKYWORKS SOLUTIONS INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
TRI-STATE; E/D FUNCTION; 1.8 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max |
1.5 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
4
|
Operating Frequency-Nom |
100 MHz
|
100 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
5 pF
|
15 pF
|
Physical Dimension |
5.0mm x 3.2mm x 1.33mm
|
3.2mm x 2.5mm x 1.2,mm
|
Rise Time-Max |
1.5 ns
|
4 ns
|
Supply Voltage-Max |
3.465 V
|
3.45 V
|
Supply Voltage-Min |
3.135 V
|
3.15 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
2
|
3
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
LCC4,.1X.13,83/65
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
40 mA
|
|
|
|
Compare 560CAC100M000BBG with alternatives
Compare VC-820-EAW-EAAN-100M000000 with alternatives