5650462-4 vs 166873-2 feature comparison

5650462-4 TE Connectivity

Buy Now Datasheet

166873-2 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Factory Lead Time 10 Weeks, 2 Days 25 Weeks, 5 Days
Samacsys Manufacturer TE Connectivity
Body Breadth 0.413 inch 0.413 inch
Body Depth 0.413 inch 0.646 inch
Body Length 3.696 inch 3.736 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Resistance 15 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO YES
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max .9452 N 88.96 N
Insulation Resistance 1000000000000 Ω 1000000000000 Ω
Insulator Color GRAY GRAY
Insulator Material GLASS FILLED POLYMER GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 1.5A
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Name of Rows Loaded A,B,C A,B,C
Number Of Connectors ONE ONE
Number Of PCB Rows 3
Number of Ports 1
Number of Rows Loaded 3 3
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1.5 A 1.5 A
Reference Standard UL UL, CSA
Terminal Length 0.167 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 96 96
UL Flammability Code 94V-0
Withdrawl Force-Min .15012 N .139 N
Base Number Matches 1 1
Additional Feature PANEL MOUNTABLE
Dielectric Withstanding Voltage 250VAC V
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 5650462-4 with alternatives

Compare 166873-2 with alternatives