57102-F04-25UR vs 4-1888292-3 feature comparison

57102-F04-25UR Amphenol FCi

Buy Now Datasheet

4-1888292-3 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TUBE PACKAGING,POST LEN=0.079"
Body Breadth 0.157 inch 0.352 inch
Body Depth 0.059 inch 0.5 inch
Body Length 1.969 inch 2.516 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI NOT APPLICABLE
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 650VAC V
Durability 100 Cycles
Filter Feature NO NO
Insertion Force-Max 1.7514 N ZIF N
Insulation Resistance 1000000000 Ω
Insulator Color BLACK BLUE
Insulator Material POLYETHYLENE POLYAMIDE
JESD-609 Code e0
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Contact Row Spacing 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.54 mm
Plating Thickness FLASH inch 30u inch
Rated Current (Signal) 2 A 2 A
Reference Standard UL, CSA UL
Terminal Length 0.118 inch 0.1 inch
Terminal Pitch 2.0066 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 50 50
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 2A
Mounting Option 1 LOCKING
Number of Ports 1
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
UL Flammability Code 94V-0

Compare 57102-F04-25UR with alternatives

Compare 4-1888292-3 with alternatives