5750069-1
vs
5084376-1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
7 Weeks, 5 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.55 inch
|
1.112 inch
|
Body Depth |
0.5 inch
|
0.811 inch
|
Body Length |
0.65 inch
|
0.551 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MINI DIN CONNECTOR
|
MINI DIN CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
YES
|
Durability |
500 Cycles
|
100 Cycles
|
EMI Shielded |
YES
|
YES
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYMER
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
.5A
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
30u inch
|
Polarization Key |
POLARIZED
|
POLAR PIN POSITION
|
Rated Current (Signal) |
0.5 A
|
2 A
|
Reference Standard |
UL
|
UL
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Terminal Length |
0.125 inch
|
0.103 inch
|
Terminal Pitch |
6.5 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
6
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Dielectric Withstanding Voltage |
|
500VAC V
|
|
|
|
Compare 5750069-1 with alternatives
Compare 5084376-1 with alternatives