5767055-2
vs
1-767032-6
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
23 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Board Mounting Option |
LOCATING POST
|
BOARD LOCK
|
Body Breadth |
0.208 inch
|
0.32 inch
|
Body Depth |
0.251 inch
|
0.78 inch
|
Body Length |
1.499 inch
|
1.499 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Arrangement |
S76P2
|
S76P2
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
500VAC V
|
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
2000000 Ω
|
2000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
11.5A
|
11.5A
|
Mating Contact Row Spacing |
0.228 inch
|
0.228 inch
|
Mixed Contacts |
YES
|
YES
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
4.99999u inch
|
30u inch
|
Rated Current (Signal) |
11.5 A
|
11.5 A
|
Rated Voltage |
2 V
|
2 V
|
Reference Standard |
CSA, UL
|
CSA, UL
|
Terminal Length |
0.137 inch
|
|
Terminal Pitch |
0.64 mm
|
0.64 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
78
|
78
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
|
|
|
Compare 5767055-2 with alternatives
Compare 1-767032-6 with alternatives