5787617-7
vs
787617-6
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
TE CONNECTIVITY LTD
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
OTHER STACKING CONNECTOR: 4 CONTACTS, STACKED
|
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating |
GOLD (5) OVER NICKEL
|
GOLD FLASH OVER PALLADIUM NICKEL/GOLD (30) OVER NICKEL
|
Contact Finish Termination |
MATTE TIN (150) OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
JESD-609 Code |
e3
|
e0
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
YES
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
|
Shell Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
4
|
8
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Board Mounting Option |
|
SOLDER HOLDING POSTS
|
Body Breadth |
|
0.536 inch
|
Body Depth |
|
0.669 inch
|
Body Length |
|
0.517 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
USB A
|
Mounting Option 1 |
|
LOCKING
|
Number Of PCB Rows |
|
1+1
|
Number of Ports |
|
2
|
Number of Rows Loaded |
|
1+1
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.62 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare 5787617-7 with alternatives
Compare 787617-6 with alternatives