581N26002IAT
vs
581EN26002CAT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CTS CORP
|
CTS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Aging |
3 PPM/20 YEAR
|
3 PPM/20 YEAR
|
Control Voltage-Max |
2.5 V
|
2.5 V
|
Control Voltage-Min |
0.5 V
|
0.5 V
|
Fall Time-Max |
6 ns
|
6 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Deviation/Pullability |
15 ppm
|
15 ppm
|
Frequency Stability |
0.2%
|
0.2%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
8
|
8
|
Operating Frequency-Nom |
26 MHz
|
26 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
HCMOS
|
HCMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
CERAMIC
|
Physical Dimension |
5.0mm x 3.2mm x 2.0mm
|
5.0mm x 3.2mm x 2.0mm
|
Rise Time-Max |
6 ns
|
6 ns
|
Supply Current-Max |
9.5 mA
|
9.5 mA
|
Supply Voltage-Max |
2.625 V
|
2.625 V
|
Supply Voltage-Min |
2.375 V
|
2.375 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold Flash (Au) - with Nickel (Ni) barrier
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Package Equivalence Code |
|
LCC8,.12X.2,88/50
|
|
|
|
Compare 581N26002IAT with alternatives
Compare 581EN26002CAT with alternatives