592-1-016-0-T-RS0-1905
vs
7-1393640-2
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MPE GARRY GMBH
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.25 inch
|
0.317 inch
|
Body Depth |
0.1 inch
|
0.453 inch
|
Body Length |
3.2 inch
|
3.7 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Arrangement |
S0P16
|
|
Contact Finish Mating |
SN
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
700VAC V
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
Mixed Contacts |
YES
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Length |
0.18 inch
|
0.114 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
16
|
20
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
21 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
STANDARD: DIN 41612
|
Board Mounting Option |
|
BOARD LOCK
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
15 mΩ
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
Insertion Force-Max |
|
.9452 N
|
Insulation Resistance |
|
1000000000000 Ω
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Mating Contact Pitch |
|
0.1 inch
|
Mating Contact Row Spacing |
|
0.1 inch
|
Mounting Option 1 |
|
LOCKING
|
Name of Rows Loaded |
|
A,B,C
|
Number Of PCB Rows |
|
4
|
Number of Ports |
|
1
|
Number of Rows Loaded |
|
2
|
Option |
|
GENERAL PURPOSE
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Panel Mount |
|
NO
|
Plating Thickness |
|
29.92u inch
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
1.5 A
|
Terminal Pitch |
|
2.54 mm
|
UL Flammability Code |
|
94V-0
|
Withdrawl Force-Min |
|
.139 N
|
|
|
|
Compare 592-1-016-0-T-RS0-1905 with alternatives