59354-052AC
vs
59354-152ASRLF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Pin Count |
200
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
LATCHED
|
TAPE AND REEL
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
GOLD (30)
|
AU
|
Contact Finish Termination |
GOLD FLASH
|
Gold (Au)
|
Contact Gender |
FEMALE
|
|
Contact Material |
PHOSPHOR BRONZE
|
COPPER ALLOY
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
0.6 mm
|
0.5588 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
200
|
200
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.204 inch
|
Body Depth |
|
0.59 inch
|
Body Length |
|
2.789 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Style |
|
BELLOWED TYPE
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.022 inch
|
Mounting Option 1 |
|
LATCH & EJECT
|
Mounting Option 2 |
|
LOCKING
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
0.32 mm
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
POLARIZED KEY
|
Reference Standard |
|
UL
|
|
|
|
Compare 59354-052AC with alternatives
Compare 59354-152ASRLF with alternatives