5962-0053501QXA
vs
TSPC106AVGB/T66CG
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
E2V TECHNOLOGIES PLC
|
ATMEL CORP
|
Part Package Code |
CGA
|
BGA
|
Package Description |
BGA, BGA303,19X16,50
|
BGA, BGA303,19X16,50
|
Pin Count |
303
|
303
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bus Compatibility |
60X; POWERPC 601; POWERPC 603; POWERPC 604
|
60X; POWERPC 601; POWERPC 603; POWERPC 604
|
Clock Frequency-Max |
66 MHz
|
66 MHz
|
External Data Bus Width |
64
|
64
|
JESD-30 Code |
R-CBGA-B303
|
R-CBGA-B303
|
JESD-609 Code |
e0
|
e0
|
Length |
25 mm
|
25 mm
|
Number of Terminals |
303
|
303
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA303,19X16,50
|
BGA303,19X16,50
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-STD-883
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn10Pb90)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
21 mm
|
21 mm
|
uPs/uCs/Peripheral ICs Type |
BUS CONTROLLER, PCI
|
BUS CONTROLLER, PCI
|
Base Number Matches |
1
|
1
|
Seated Height-Max |
|
3.16 mm
|
|
|
|
Compare 5962-0053501QXA with alternatives
Compare TSPC106AVGB/T66CG with alternatives