5962-01-231-5679
vs
CD4050BMW/883
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
,
|
DFP, DIP16,.3
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
Family |
|
4000/14000/40000
|
JESD-30 Code |
|
R-GDFP-F16
|
JESD-609 Code |
|
e0
|
Length |
|
9.6645 mm
|
Logic IC Type |
|
BUFFER
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
6
|
Number of Inputs |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DFP
|
Package Equivalence Code |
|
DIP16,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLATPACK
|
Prop. Delay@Nom-Sup |
|
170 ns
|
Propagation Delay (tpd) |
|
155 ns
|
Schmitt Trigger |
|
NO
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
2.032 mm
|
Supply Voltage-Max (Vsup) |
|
15 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
6.604 mm
|
|
|
|
Compare 5962-01-231-5679 with alternatives
Compare CD4050BMW/883 with alternatives