5962-3829411MXA
vs
3829410BZA
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROSS COMPONENTS
|
Part Package Code |
|
DIP
|
Package Description |
|
0.300 INCH, CERAMIC, DIP-28
|
Pin Count |
|
28
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.41
|
Access Time-Max |
|
45 ns
|
JESD-30 Code |
|
R-CDIP-T28
|
JESD-609 Code |
|
e4
|
Length |
|
35.56 mm
|
Memory Density |
|
65536 bit
|
Memory IC Type |
|
STANDARD SRAM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
Number of Words |
|
8192 words
|
Number of Words Code |
|
8000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
8KX8
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.06 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
PALLADIUM GOLD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare 3829410BZA with alternatives