5962-3829411MXA
vs
WS128K32-15G1UIA
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
WHITE ELECTRONIC DESIGNS CORP
|
Package Description |
|
23.90 MM, 3.57 MM HEIGHT, CERAMIC, QFP-68
|
Reach Compliance Code |
|
unknown
|
Access Time-Max |
|
15 ns
|
Additional Feature |
|
USER CONFIGURABLE AS 512K X 8
|
Alternate Memory Width |
|
16
|
JESD-30 Code |
|
S-CQFP-G68
|
Length |
|
23.88 mm
|
Memory Density |
|
4194304 bit
|
Memory IC Type |
|
SRAM MODULE
|
Memory Width |
|
32
|
Number of Functions |
|
1
|
Number of Terminals |
|
68
|
Number of Words |
|
131072 words
|
Number of Words Code |
|
128000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
128KX32
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFP
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3.56 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
23.88 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare WS128K32-15G1UIA with alternatives