5962-8605801VA
vs
ULN2004AN-00
feature comparison
Part Life Cycle Code |
Transferred
|
|
Ihs Manufacturer |
MICROSEMI CORP
|
|
Part Package Code |
DIP
|
|
Package Description |
IN-LINE, R-CDIP-T18
|
|
Pin Count |
18
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOGIC LEVEL COMPATIBLE
|
|
Collector Current-Max (IC) |
0.5 A
|
|
Collector-Emitter Voltage-Max |
50 V
|
|
Configuration |
COMPLEX
|
|
DC Current Gain-Min (hFE) |
1000
|
|
JESD-30 Code |
R-CDIP-T18
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
8
|
|
Number of Terminals |
18
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
IN-LINE
|
|
Polarity/Channel Type |
NPN
|
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-38535
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
|
Terminal Position |
DUAL
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 5962-8605801VA with alternatives