5962-86716032X
vs
5962-86716012X
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
INTERSIL CORP
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
QCCN,
|
QCCN,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
CAN ALSO OPERATE WITH SINGLE 10.8 TO 16.5 SUPPLY RANGE
|
|
Analog IC - Other Type |
SPST
|
SPST
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Length |
8.89 mm
|
8.89 mm
|
Neg Supply Voltage-Max (Vsup) |
-16.5 V
|
|
Neg Supply Voltage-Min (Vsup) |
-13.5 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
1
|
1
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Off-state Isolation-Nom |
72 dB
|
|
On-state Resistance Match-Nom |
3 Ω
|
|
On-state Resistance-Max (Ron) |
50 Ω
|
50 Ω
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.54 mm
|
2.2606 mm
|
Supply Voltage-Max (Vsup) |
16.5 V
|
|
Supply Voltage-Min (Vsup) |
13.5 V
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
50 ns
|
50 ns
|
Switch-on Time-Max |
50 ns
|
50 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
4
|
ECCN Code |
|
EAR99
|
Package Equivalence Code |
|
LCC20,.35SQ
|
|
|
|
Compare 5962-86716032X with alternatives