Parametric » Signal Circuits » Multiplexers or Switches

Filter Your Search
|
Bandwidth-Nom (50)
-
Control Mode (1)
Manufacturer (50)
Neg Supply Voltage-Nom (Vsup) (33)
-
On-state Resistance Match-Nom (50)
-
On-state Resistance-Max (Ron) (50)
-
Power Supplies (50)
Signal Current-Max (50)
-
Supply Voltage-Nom (Vsup) (50)
-
Surface Mount (2)
Switch-off Time-Max (50)
-
Switch-on Time-Max (50)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-

1 - 20 of 52,520 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Part Life Cycle Code Supply Voltage-Nom (Vsup) Surface Mount Neg Supply Voltage-Nom (Vsup) On-state Resistance-Max (Ron) On-state Resistance Match-Nom Power Supplies Switch-on Time-Max Switch-off Time-Max Signal Current-Max Analog IC - Other Type Technology Additional Feature Neg Supply Voltage-Max (Vsup) Neg Supply Voltage-Min (Vsup) Normal Position Number of Channels Number of Functions Off-state Isolation-Nom Output Supply Current-Max (Isup) Supply Voltage-Max (Vsup) Supply Voltage-Min (Vsup) Switching Temperature Grade JESD-30 Code Qualification Status JESD-609 Code Moisture Sensitivity Level Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s)
Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Terminal Finish Terminal Form Terminal Pitch Terminal Position Length Seated Height-Max Width
Source Content uid
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Manufacturer Package Code
Reach Compliance Code
HTS Code
Date Of Intro
Samacsys Description
Samacsys Manufacturer
Factory Lead Time
ECCN Code
74HC4053D,652
Nexperia
$0.2103
Active 6 V YES 160 Ω 8 Ω 37 ns 36 ns SINGLE-ENDED MULTIPLEXER CMOS 1 3 50 dB AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 74HC4053D,652 NEXPERIA SOP SOP, 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us Nexperia
74LV4053PW,112
Nexperia
Check for Price
Active 2 V YES 435 Ω 5 Ω 97 ns 70 ns SINGLE-ENDED MULTIPLEXER CMOS 2 3 50 dB 6 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 74LV4053PW,112 NEXPERIA TSSOP TSSOP, 16 SOT403-1 compliant 8542.39.00.01 1994-08-01 74LV4053 - Triple single-pole double-throw analog switch@en-us Nexperia
MC74LVX4051DTR2G
ON Semiconductor
$0.3576
Yes Active 3 V YES -3 V 37 Ω 15 Ω 2/6,GND/-6 V 28 ns 28 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY -6 V 8 1 70 dB 80 µA 6 V 2.5 V MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm MC74LVX4051DTR2G ON SEMICONDUCTOR TSSOP TSSOP, TSSOP16,.25 16 948F-01 compliant 8542.39.00.01 45 Weeks
74HC4053D,653
Nexperia
$0.1706
Active 6 V YES 160 Ω 8 Ω 37 ns 36 ns DIFFERENTIAL MULTIPLEXER CMOS 1 3 50 dB AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 74HC4053D,653 NEXPERIA SOP SOP, 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 74HC(T)4053 - Triple 2-channel analog multiplexer/demultiplexer@en-us Nexperia
MC74HC4316ADR2G
ON Semiconductor
$0.4241
Yes Active 4.5 V YES -4.5 V 130 Ω 25 Ω 2/6,GND/-6 V 60 ns 60 ns SPST CMOS -6 V NO 1 4 40 dB SEPARATE OUTPUT 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MC74HC4316ADR2G ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 751B-05 compliant 8542.39.00.01 NULL ON Semiconductor 1 Week
DG411DYZ
Renesas Electronics Corporation
$1.0369
Active 15 V YES -15 V 35 Ω 175 ns 145 ns SPST CMOS ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY -20 V -5 V 1 4 68 dB 20 V 5 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm DG411DYZ RENESAS ELECTRONICS CORP SOICN SOP, 16 M16.1516 compliant 8542.39.00.01 Switches/MUXs/Crosspoints Monolithic Quad SPST, CMOS Analog Switches Renesas Electronics
74LV4053PW,118
Nexperia
$0.3517
Active 2 V YES 435 Ω 5 Ω 97 ns 70 ns SINGLE-ENDED MULTIPLEXER CMOS 2 3 50 dB 6 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 74LV4053PW,118 NEXPERIA TSSOP TSSOP, 16 SOT403-1 compliant 8542.39.00.01 1994-08-01 74LV4053 - Triple single-pole double-throw analog switch@en-us Nexperia
74HC4051D,653
Nexperia
$0.1943
Active 5 V YES 180 Ω 9 Ω 104 ns 87 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY 8 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm 74HC4051D,653 NEXPERIA SOP SOP, 16 SOT109-1 compliant 8542.39.00.01 1993-11-01 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us Nexperia
74HC4066PW,112
Nexperia
$0.2084
Active 4.5 V YES 142 Ω 5 Ω 30 ns 45 ns SPST CMOS 1 4 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 74HC4066PW,112 NEXPERIA TSSOP TSSOP, 14 SOT402-1 compliant 8542.39.00.01 1993-01-01 74HC(T)4066 - Quad single-pole single-throw analog switch@en-us Nexperia
MC74LVX4051DG
ON Semiconductor
$0.2884
Yes Active 3 V YES -3 V 37 Ω 15 Ω 2/6,GND/-6 V 28 ns 28 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY -6 V 8 1 70 dB 6 V 2.5 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MC74LVX4051DG ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 751B-05 compliant 8542.39.00.01 1 Week
74HC4051PW,118
Nexperia
$0.1840
Active 5 V YES 180 Ω 9 Ω 104 ns 87 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY 8 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 74HC4051PW,118 NEXPERIA TSSOP TSSOP, 16 SOT403-1 compliant 8542.39.00.01 8-channel analog multiplexer/demultiplexer Nexperia
MC74LVX4051DR2G
ON Semiconductor
$0.3837
Yes Active 3 V YES -3 V 37 Ω 15 Ω 2/6,GND/-6 V 28 ns 28 ns 20 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY -6 V 8 1 70 dB 6 V 2.5 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MC74LVX4051DR2G ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 751B-05 compliant 8542.39.00.01 1 Week
74HC4051PW,112
Nexperia
$0.2164
Active 5 V YES 180 Ω 9 Ω 104 ns 87 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES ON VCC-VEE 2 V TO 10 V SUPPLY 8 1 50 dB 10 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.1 mm 4.4 mm 74HC4051PW,112 NEXPERIA TSSOP TSSOP, 16 SOT403-1 compliant 8542.39.00.01 1995-11-01 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us Nexperia
MC74HC4052ADR2G
ON Semiconductor
$0.2014
Yes Active 4.5 V YES -4.5 V 170 Ω 18 Ω 2/6,GND/-6 V 83 ns 76 ns 25 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATES WITH 2V TO 12V (VCC-VEE) SUPPLY -6 V 4 1 40 dB 80 µA 6 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MC74HC4052ADR2G ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 751B-05 compliant 8542.39.00.01 1 Week EAR99
MC74VHC4053DR2G
ON Semiconductor
$0.3370
Yes Active 4.5 V YES -4.5 V 170 Ω 18 Ω 2/6 V 83 ns 76 ns 25 mA SINGLE-ENDED MULTIPLEXER CMOS -6 V 6 1 40 dB 80 µA 12 V 2 V BREAK-BEFORE-MAKE MILITARY R-PDSO-G16 Not Qualified e3 1 125 °C -55 °C 260 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm MC74VHC4053DR2G ON SEMICONDUCTOR SOIC SOP, SOP16,.25 16 751B-05 compliant 8542.39.00.01 1 Week
74HC4052D,653
Nexperia
$0.1525
Active 4.5 V YES -4.5 V 195 Ω 6 Ω 69 ns 57 ns DIFFERENTIAL MULTIPLEXER CMOS -5 V -1 V 4 1 50 dB 5 V 1 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING