If you like Findchips… You will love Findchips PRO. Try it Now.
5962-8683101CA Defense Supply Center ColumbusBuy Now |
74HCT132N Philips SemiconductorsBuy Now Datasheet |
|
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | DEFENSE SUPPLY CENTER COLUMBUS | PHILIPS SEMICONDUCTORS |
Part Package Code | DIP | |
Package Description | DIP, | DIP, DIP14,.3 |
Pin Count | 14 | |
Reach Compliance Code | unknown | unknown |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-609 Code | e0 | e4 |
Logic IC Type | NAND GATE | NAND GATE |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -55 °C | -40 °C |
Package Body Material | CERAMIC, GLASS-SEALED | PLASTIC/EPOXY |
Package Code | DIP | DIP |
Package Style | IN-LINE | IN-LINE |
Qualification Status | Qualified | Not Qualified |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | NO | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | INDUSTRIAL |
Terminal Finish | TIN LEAD | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | THROUGH-HOLE | THROUGH-HOLE |
Terminal Pitch | 2.54 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Width | 7.62 mm | |
Base Number Matches | 6 | 2 |
Rohs Code | Yes | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Power Supplies | 5 V | |
Prop. Delay@Nom-Sup | 41 ns | |
Schmitt Trigger | YES | |