5962-8683101CA vs TC74HC132AP feature comparison

5962-8683101CA Defense Logistics Agency

Buy Now

TC74HC132AP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HC/UH
JESD-609 Code e0
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 135 ns 140 ns
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm 4.45 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 6 1
Source Content uid TC74HC132AP
Rohs Code Yes
JESD-30 Code R-PDIP-T14
Length 19.25 mm
Load Capacitance (CL) 50 pF
Max I(ol) 4 A
Number of Terminals 14
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 28 ns
Schmitt Trigger YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-8683101CA with alternatives

Compare TC74HC132AP with alternatives