5962-8687510XA
vs
IDT7140SA70CB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
0.600 INCH, SIDE BRAZED, DIP-48
|
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-48
|
Reach Compliance Code |
unknown
|
not_compliant
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
|
INTERRUPT FLAG; AUTOMATIC POWER-DOWN
|
JESD-609 Code |
e0
|
e0
|
Length |
60.96 mm
|
60.96 mm
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
1KX8
|
1KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Style |
IN-LINE
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Seated Height-Max |
4.826 mm
|
4.826 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
48
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.41
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-CDIP-T48
|
Number of Ports |
|
2
|
Number of Terminals |
|
48
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
DIP48,.6
|
Package Shape |
|
RECTANGULAR
|
Screening Level |
|
38535Q/M;38534H;883B
|
Standby Current-Max |
|
0.03 A
|
Supply Current-Max |
|
0.225 mA
|
|
|
|
Compare 5962-8687510XA with alternatives
Compare IDT7140SA70CB with alternatives