5962-8757101XA
vs
AD590JH
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
INTERSIL CORP
|
Package Description |
FP-2
|
TO-52, 3 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
JESD-609 Code |
e0
|
e0
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
2
|
7
|
Rohs Code |
|
No
|
Body Height |
|
3.36 mm
|
Body Length or Diameter |
|
5.57 mm
|
Housing |
|
METAL
|
Linearity (Cel) |
|
3 Cel
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Nom |
|
298.2 µA
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN3/4,.1
|
Package Shape/Style |
|
ROUND
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
4 V
|
Surface Mount |
|
NO
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 5962-8757101XA with alternatives
Compare AD590JH with alternatives