5962-8757101YX
vs
5962-8757104YX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Body Height |
3.36 mm
|
3.36 mm
|
Body Length or Diameter |
5.57 mm
|
5.57 mm
|
Housing |
METAL
|
METAL
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
298.2 µA
|
Package Shape/Style |
ROUND
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Package Description |
|
METAL CAN, TO-52, 3 PIN
|
|
|
|
Compare 5962-8757101YX with alternatives
Compare 5962-8757104YX with alternatives