5962-8757102YX
vs
AD590MF/883B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
Body Height |
3.36 mm
|
5.84 mm
|
Body Length or Diameter |
5.57 mm
|
2.38 mm
|
Housing |
METAL
|
CERAMIC, METAL-SEALED COFIRED
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
298.2 µA
|
Package Shape/Style |
ROUND
|
RECTANGULAR
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Package Description |
|
CERAMIC, FP-2
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
F-2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Accuracy-Max (Cel) |
|
0.5 Cel
|
Additional Feature |
|
TEMPERATURE COEFFICIENT 1 UA/K
|
Body Breadth |
|
1.27 mm
|
JESD-609 Code |
|
e0
|
Linearity (Cel) |
|
0.3 Cel
|
Number of Terminals |
|
2
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
FLAT,2PIN,.05LS
|
Screening Level |
|
38535Q/M;38534H;883B
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 5962-8757102YX with alternatives
Compare AD590MF/883B with alternatives