5962-8757102YX
vs
5962-8757104YA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
Body Height |
3.36 mm
|
|
Body Length or Diameter |
5.57 mm
|
|
Housing |
METAL
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Nom |
298.2 µA
|
|
Package Shape/Style |
ROUND
|
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
|
Supply Voltage-Min |
4 V
|
|
Surface Mount |
NO
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
METAL CAN, 3 PIN
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-8757102YX with alternatives
Compare 5962-8757104YA with alternatives