5962-8757103XC
vs
AD590MH/883B
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
CERAMIC, FP-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
1.27 mm
|
|
Body Height |
5.84 mm
|
3.36 mm
|
Body Length or Diameter |
2.38 mm
|
5.57 mm
|
Housing |
CERAMIC, METAL-SEALED COFIRED
|
METAL
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Nom |
298.2 µA
|
|
Package Shape/Style |
RECTANGULAR
|
ROUND
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
30 V
|
Supply Voltage-Min |
4 V
|
4 V
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Accuracy-Max (Cel) |
|
0.5 Cel
|
JESD-609 Code |
|
e0
|
Linearity (Cel) |
|
0.3 Cel
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 5962-8757103XC with alternatives