5962-8761901EA vs UC2707J feature comparison

5962-8761901EA Unitrode Corporation

Buy Now Datasheet

UC2707J Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITRODE CORP TEXAS INSTRUMENTS INC
Package Description CERAMIC, DIP-16 DIP, DIP16,.3
Reach Compliance Code unknown not_compliant
High Side Driver NO NO
Input Characteristics DIFFERENTIAL
Interface IC Type BUFFER OR INVERTER BASED MOSFET DRIVER BUFFER OR INVERTER BASED MOSFET DRIVER
JESD-30 Code R-GDIP-T16 R-GDIP-T16
JESD-609 Code e0
Number of Functions 1 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 1 A 1 A
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Current-Max 7.5 mA
Supply Voltage-Max 40 V 40 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 20 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Turn-off Time 0.065 µs 0.05 µs
Turn-on Time 0.05 µs 0.05 µs
Base Number Matches 3 1
Part Package Code DIP
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 19.56 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Compare 5962-8761901EA with alternatives

Compare UC2707J with alternatives