5962-8765005JA
vs
CY7C293A-25WMB
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
|
DIP
|
Package Description |
|
0.300 INCH, WINDOWED, CERDIP-24
|
Pin Count |
|
24
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.61
|
Access Time-Max |
|
25 ns
|
Additional Feature |
|
POWER SWITCHED PROM
|
I/O Type |
|
COMMON
|
JESD-30 Code |
|
R-GDIP-T24
|
JESD-609 Code |
|
e0
|
Length |
|
31.877 mm
|
Memory Density |
|
16384 bit
|
Memory IC Type |
|
UVPROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Number of Words |
|
2048 words
|
Number of Words Code |
|
2000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
2KX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
WDIP
|
Package Equivalence Code |
|
DIP24,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE, WINDOW
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
12.5 V
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Seated Height-Max |
|
5.08 mm
|
Standby Current-Max |
|
0.04 A
|
Supply Current-Max |
|
0.12 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
7.62 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare CY7C293A-25WMB with alternatives