5962-8767502UA
vs
OM7637SM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
OMNIREL CORP
|
OMNIREL CORP
|
Package Description |
, SIP3,.1ISO-TB
|
ISOLATED, HERMETIC SEALED, SURFACE MOUNT PACKAGE
|
Reach Compliance Code |
unknown
|
unknown
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
35 V
|
35 V
|
Input-Output Voltage Differential-Min |
3 V
|
3 V
|
JESD-30 Code |
R-MSFM-T3
|
S-PDSO-G3
|
JESD-609 Code |
e0
|
e0
|
Line Regulation-Max (%/V) |
0.05
|
0.05
|
Load Regulation-Max(%) |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
33 V
|
33 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP3,.1ISO-TB
|
GWDIP6,1.1
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level |
38535Q/M;38534H;883B
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Position |
SINGLE
|
DUAL
|
Base Number Matches |
3
|
2
|
Dropout Voltage1-Nom |
|
3 V
|
Package Code |
|
SOP
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 5962-8767502UA with alternatives