If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 20 of 645,989 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code | Part Life Cycle Code | Input Voltage-Max | Input Voltage-Min | Output Voltage1-Nom | Dropout Voltage1-Nom | Output Current1-Max | Output Voltage2-Nom | Dropout Voltage2-Max | Number of Outputs | Surface Mount | Adjustability | Regulator Type | Dropout Voltage1-Max | Input Voltage Absolute-Max | Input-Output Voltage Differential-Max | Input-Output Voltage Differential-Min | Line Regulation-Max (%/V) | Line Regulation-Max | Load Regulation-Max | Load Regulation-Max(%) | Number of Functions | Output Voltage1-Max | Output Voltage1-Min | Output Voltage2-Max | Output Voltage2-Min | Technology |
Voltage Tolerance-Max
|
JESD-30 Code | JESD-609 Code | Qualification Status | Moisture Sensitivity Level | Operating Temperature TJ-Max | Operating Temperature TJ-Min | Peak Reflow Temperature (Cel) |
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals | Package Body Material | Package Code | Package Equivalence Code | Package Shape | Package Style | Packing Method | Surface Mount |
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Width
|
Length | Seated Height-Max |
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Manufacturer Package Code
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Factory Lead Time
|
Feature
|
Samacsys Description
|
|||
![]() |
MC79M15BDTRKG
ON Semiconductor
|
$0.3460 |
|
Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | LEAD FREE, DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
![]() |
MC79M15BDTG
ON Semiconductor
|
$0.2944 |
|
Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | LEAD FREE, DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | NULL | |||||||||||
![]() |
MC78L18ACPG
ON Semiconductor
|
$0.1278 |
|
Yes | Active | 33 V | 20.7 V | 18 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.325 % | 0.17 % | 1 | 18.7 V | 17.3 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | TO-92, SIP3,.1,50 | 3 | 29-11 | compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||
![]() |
MC79M12CDTG
ON Semiconductor
|
$0.2629 |
|
Yes | Active | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | NULL | ||||||||||||
![]() |
MC79M12BDTG
ON Semiconductor
|
$0.3290 |
|
Yes | Active | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | NULL | |||||||||||
![]() |
LD1084V
STMicroelectronics
|
$0.8636 |
|
Active | 1.3 V | 5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.014 | 0.4 % | 1 | 1.275 V | 1.225 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | 24 Weeks | Adjustable,Positive,Single Output,Ldo | LD1084V, Low Dropout Voltage Regulator, Adjustable 5A, ±1%, 3-Pin TO-220 | ||||||||||||||||||||||
![]() |
MC79M12CDTRKG
ON Semiconductor
|
$0.3250 |
|
Yes | Active | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | Linear Voltage Regulators 12V 500mA Negative | ||||||||||||
![]() |
MC79M15CDTG
ON Semiconductor
|
$0.3073 |
|
Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
![]() |
MC79M15CDTRKG
ON Semiconductor
|
$0.3451 |
|
Yes | Active | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | ON SEMICONDUCTOR - MC79M15CDTRKG - LDO, FIXED, -15V, 0.5A, TO-252-3 | ||||||||||||
![]() |
MC78L18ACPRAG
ON Semiconductor
|
$0.2130 |
|
Yes | Active | 33 V | 20.7 V | 18 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.325 % | 0.17 % | 1 | 18.7 V | 17.3 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TAPE AND REEL | NO | Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
![]() |
MC79M12BDTRKG
ON Semiconductor
|
$0.3778 |
|
Yes | Active | 30 V | 14.5 V | 12 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin (Sn) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | LEAD FREE, DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Negative,Single Output,Standard Drop | ||||||||||||
|
NCP59800BMNADJTBG
ON Semiconductor
|
$0.3710 |
|
Yes | Active | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 5.2 V | 1.4 V | 1 | 5 V | 800 mV | BICMOS | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | ON SEMICONDUCTOR | HVSON, SOLCC8,.12,25 | 506DB | compliant | 1 Week | Adjustable,Positive,Single Output,Ldo | ||||||||||||||||||||||
|
MIC5320-SSYD6-TR
Microchip Technology Inc
|
$0.5161 |
|
Active | 5.5 V | 4.3 V | 3.3 V | 3.3 V | 100 mV | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.399 V | 3.201 V | 3.399 V | 3.201 V | CMOS | R-PDSO-G6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1 mm | MICROCHIP TECHNOLOGY INC | VSSOP, | compliant | EAR99 | 8542.39.00.01 | 23 Weeks | Fixed,Positive,Multiple Output,Ldo | ||||||||||||||||||||||||||
![]() |
MC7908CD2TR4G
ON Semiconductor
|
$0.4273 |
|
Yes | Active | 25 V | 10.5 V | 8 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | 245 | 40 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | D2PAK | D2PAK-3 | 3 | 936-03 | not_compliant | EAR99 | 8542.39.00.01 | 2 Weeks | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
![]() |
MC78L24ACPG
ON Semiconductor
|
$0.2163 |
|
Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25 V | 23 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | ON SEMICONDUCTOR | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | 29-11 | compliant | EAR99 | 8542.39.00.01 | 1 Week | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||