5962-8768401UA
vs
5962-8768401UX
feature comparison
| Part Life Cycle Code |
|
Obsolete
|
| ECCN Code |
|
3A001.a.2.c
|
| HTS Code |
|
8542.31.00.15
|
| Has ADC |
|
No
|
| Address Bus Width |
|
16
|
| Bit Size |
|
8
|
| Boundary Scan |
|
No
|
| Clock Frequency-Max |
|
12 Mhz
|
| DAC Channels |
|
No
|
| DMA Channels |
|
No
|
| External Data Bus Width |
|
8
|
| JESD-30 Code |
|
R-GDIP-T40
|
| Length |
|
52.195 Mm
|
| Number of I/O Lines |
|
32
|
| Number of Terminals |
|
40
|
| On Chip Program ROM Width |
|
8
|
| Operating Temperature-Max |
|
125 °C
|
| Operating Temperature-Min |
|
-55 °C
|
| PWM Channels |
|
No
|
| Package Body Material |
|
Ceramic, Glass-Sealed
|
| Package Code |
|
DIP
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
In-Line
|
| Qualification Status |
|
Not Qualified
|
| ROM (words) |
|
4096
|
| ROM Programmability |
|
Otprom
|
| Screening Level |
|
Mil-Std-883; Mil-Prf-38535
|
| Speed |
|
12 Mhz
|
| Supply Voltage-Max |
|
5.5 V
|
| Supply Voltage-Min |
|
4.5 V
|
| Supply Voltage-Nom |
|
5 V
|
| Surface Mount |
|
No
|
| Technology |
|
Cmos
|
| Terminal Form |
|
Through-Hole
|
| Terminal Pitch |
|
2.54 Mm
|
| Terminal Position |
|
Dual
|
| Width |
|
15.24 Mm
|
| uPs/uCs/Peripheral ICs Type |
|
Microcontroller
|
| Base Number Matches |
|
1
|
|
|
|